This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY25V-10SSUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY25V-10SSUR
JLCPCB Part #
C2053096
Package
SOIC-8
Description
-40℃~+85℃ 1.8V~5.5V 10MHz 10bit 128Byte 128Byte 2KB 6 8 Bit AVR Built-in FLASH SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4071
10+ $3.7617
30+ $3.3780
100+ $2.9895
500+ $2.8113
1000+ $2.7294

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons