
* Images are for reference only
MCP3004T-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3004T-E/ST
- JLCPCB Part #
- C6301183
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 10 1LSB 2.7V~5.5V 200kHz 4 Multiplexers SPI TSSOP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8829
200+
$2.3477
500+
$2.2688
1000+
$2.2301
Related Products
Welcome back, may I help you?