
* Images are for reference only
ATTINY214-SSFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY214-SSFR
- JLCPCB Part #
- C2053985
- Package
- SOIC-14
- Description
- -40℃~+125℃ 10bit 12 128Byte 16MHz 2.7V~5.5V 2KB 64Byte 8 Bit 8bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7361
10+
$0.7151
30+
$0.6990
100+
$0.6845
Related Products
Welcome back, may I help you?