
* Images are for reference only
AT89S8253-24AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89S8253-24AU
- JLCPCB Part #
- C478083
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 12KB 2.7V~5.5V 24MHz 256Byte 2KB 32 51 Family 8 Bit External FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.3864
10+
$3.2998
30+
$3.2421
100+
$3.1844
Related Products
Welcome back, may I help you?