This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY20-SSUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY20-SSUR
JLCPCB Part #
C2053233
Package
SOIC-14
Description
-40℃~+85℃ 1.8V~5.5V 10bit 12 128Byte 12MHz 2KB 8 Bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7570
200+ $0.2932
500+ $0.2835
1000+ $0.2787

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons