
* Images are for reference only
ATTINY1606-SNR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY1606-SNR
- JLCPCB Part #
- C2053159
- Package
- SOIC-20-300mil
- Description
- -40℃~+105℃ 1.8V~5.5V 10bit 16KB 18 1KB 20MHz 256Byte 8 Bit AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8238
10+
$0.6619
30+
$0.5818
100+
$0.5033
500+
$0.4552
1500+
$0.4312
Related Products
Welcome back, may I help you?