
* Images are for reference only
ATTINY13A-MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY13A-MUR
- JLCPCB Part #
- C2054174
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 1KB 20MHz 6 64Byte 64Byte 8 Bit AVR Built-in FLASH QFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3273
10+
$1.9681
30+
$1.7443
100+
$1.5140
500+
$1.4093
1000+
$1.3642
Related Products
Welcome back, may I help you?