
* Images are for reference only
ATTINY13-20SSQR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY13-20SSQR
- JLCPCB Part #
- C610573
- Package
- SOIC-8
- Description
- -40℃~+105℃ 10bit 1KB 2.7V~5.5V 20MHz 6 64Byte 64Byte 8 Bit AVR Built-in FLASH SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8153
10+
$2.3804
30+
$2.1083
100+
$1.8296
500+
$1.7040
1000+
$1.6509
Related Products
Welcome back, may I help you?