
* Images are for reference only
ATSAMV71N20B-CB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMV71N20B-CB
- JLCPCB Part #
- C1343729
- Package
- TFBGA-100
- Description
- -40℃~+105℃ 12bit 12bit 1MB 300MHz 32 Bit 384KB 3V~3.6V 75 ARM Cortex-M7 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9889
260+
$5.8007
520+
$5.5968
1040+
$5.4956
Welcome back, may I help you?