
* Images are for reference only
MIC2920A-5.0WS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2920A-5.0WS
- JLCPCB Part #
- C145719
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 1 140uA 26V 370mV@(250mA) 400mA 400uVrms 5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 78
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4562
10+
$1.2170
30+
$1.0870
100+
$0.9393
500+
$0.8734
1000+
$0.8429
Related Products
Welcome back, may I help you?