
* Images are for reference only
ATSAMV71J21B-AAB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMV71J21B-AAB
- JLCPCB Part #
- C612858
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 12bit 12bit 2MB 300MHz 32 Bit 384KB 3V~3.6V 44 ARM Cortex-M7 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0630
200+
$6.2166
500+
$5.9986
1000+
$5.8896
Related Products
Welcome back, may I help you?