
* Images are for reference only
ATSAMV71J19B-AAB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMV71J19B-AAB
- JLCPCB Part #
- C1340591
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 256KB 300MHz 32 Bit 3V~3.6V 44 512KB ARM Cortex-M7 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7498
10+
$5.7900
30+
$5.2053
100+
$4.7157
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?