
* Images are for reference only
ATSAMS70N19B-CNT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMS70N19B-CNT
- JLCPCB Part #
- C611231
- Package
- BGA-100
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 12bit 256KB 300MHz 32 Bit 512KB 75 ARM Cortex-M7 Built-in FLASH BGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8770
200+
$4.5963
500+
$4.4361
1000+
$4.3559
Welcome back, may I help you?