
* Images are for reference only
ATSAMS70J19B-MN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMS70J19B-MN
- JLCPCB Part #
- C614663
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 12bit 256KB 300MHz 32 Bit 44 512KB ARM Cortex-M7 Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2449
260+
$4.3517
520+
$4.1987
1040+
$4.1247
Welcome back, may I help you?