
* Images are for reference only
ATSAMR21G16A-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMR21G16A-MUT
- JLCPCB Part #
- C2151730
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ -99dBm 1.8V~3.6V 2.4GHz 250Kbps 4dBm ISM SPI、USART、USB、UART、I2C QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4204
200+
$2.4854
500+
$2.3987
1000+
$2.3553
Welcome back, may I help you?