
* Images are for reference only
ATTINY85V-10SHR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY85V-10SHR
- JLCPCB Part #
- C616064
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 512Byte 512Byte 6 8 Bit 8KB AVR Built-in FLASH SOIC-8-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5271
10+
$2.1386
30+
$1.8945
100+
$1.6441
500+
$1.5317
1000+
$1.4819
Related Products
Welcome back, may I help you?