
* Images are for reference only
ATSAML11E16A-MFTKPH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML11E16A-MFTKPH
- JLCPCB Part #
- C2054713
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃ 1.62V~3.63V 10bit 12bit 16KB 25 2KB 32 Bit 32MHz 64KB ARM Cortex-M23 Built-in FLASH VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2351
200+
$1.2523
500+
$1.2090
1000+
$1.1865
Related Products
Welcome back, may I help you?