
* Images are for reference only
ATSAML10E16A-MFT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML10E16A-MFT
- JLCPCB Part #
- C1339151
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃ 1.62V~3.63V 10bit 12bit 16KB 25 2KB 32 Bit 32MHz 64KB ARM Cortex-M23 Built-in FLASH VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.3126
10+
$5.1858
30+
$5.1007
100+
$5.0156
Related Products
Welcome back, may I help you?