
* Images are for reference only
PIC16F1716-E/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1716-E/SP
- JLCPCB Part #
- C647500
- Package
- SPDIP-28
- Description
- -40℃~+125℃ 10bit 14KB 1KB 2.3V~5.5V 25 32MHz 8 Bit Built-in FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2435
10+
$1.0277
30+
$0.9101
100+
$0.7764
500+
$0.7168
1000+
$0.6894
Related Products
Welcome back, may I help you?