
* Images are for reference only
ATSAML10E14A-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML10E14A-MF
- JLCPCB Part #
- C1338174
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1.62V~3.63V 16KB 25 2KB 32 Bit 32MHz 4KB ARM Cortex-M23 Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6459
10+
$1.3607
30+
$1.2036
100+
$1.0273
490+
$0.9472
980+
$0.9119
Related Products
Welcome back, may I help you?