This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAML10D15A-YU

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAML10D15A-YU
JLCPCB Part #
C616371
Package
SSOP-24
Description
-40℃~+85℃ 1.62V~3.63V 10bit 12bit 17 2KB 32 Bit 32KB 32MHz 8KB ARM Cortex-M23 Built-in FLASH SSOP-24 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 59

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4094
200+ $0.9326
500+ $0.9003
1000+ $0.8842
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons