
* Images are for reference only
ATSAML10D14A-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML10D14A-MF
- JLCPCB Part #
- C617929
- Package
- WQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1.62V~3.63V 10bit 12bit 16KB 17 2KB 32 Bit 32MHz 4KB ARM Cortex-M23 Built-in FLASH WQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.3992
10+
$4.2947
30+
$4.2240
100+
$4.1532
Related Products
Welcome back, may I help you?