
* Images are for reference only
25AA1024-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25AA1024-I/P
- JLCPCB Part #
- C1349235
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 1Mbit 200 Years 20MHz 6ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in write enable latch (WEL) SPI PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.8513
10+
$8.5236
30+
$7.7144
100+
$7.0353
Related Products
Welcome back, may I help you?