
* Images are for reference only
ATSAMG55J19B-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMG55J19B-AU
- JLCPCB Part #
- C1340051
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.62V~3.6V 120MHz 12bit 176KB 32 Bit 48 512KB ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$8.4304
10+
$8.2370
30+
$8.1098
100+
$7.9808
Related Products
Welcome back, may I help you?