This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAME70Q21A-CFNT

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAME70Q21A-CFNT
JLCPCB Part #
C2053988
Package
UFBGA-144
Description
-40℃~+105℃ 1.62V~3.6V 114 12bit 12bit 2MB 300MHz 32 Bit 384KB ARM Cortex-M7 Built-in FLASH UFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5419
200+ $7.1766
500+ $6.9245
1000+ $6.7993
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons