
* Images are for reference only
ATSAME51J20A-MUT-EFP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME51J20A-MUT-EFP
- JLCPCB Part #
- C2054223
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.71V~3.63V 120MHz 12bit 12bit 1MB 256KB 32 Bit 51 ARM Cortex-M4F Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6353
10+
$3.9570
30+
$3.5532
100+
$3.1446
500+
$2.9573
1000+
$2.8717
Related Products
Welcome back, may I help you?