
* Images are for reference only
ATSAMD51P20A-CTFT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD51P20A-CTFT
- JLCPCB Part #
- C618712
- Package
- TFBGA-120
- Description
- -40℃~+125℃ 1.71V~3.63V 120MHz 12bit 12bit 1MB 256KB 32 Bit 99 ARM Cortex-M4F Built-in FLASH TFBGA-120 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2631
200+
$3.5851
500+
$3.4585
1000+
$3.3976
Welcome back, may I help you?