
* Images are for reference only
1N482B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N482B
- JLCPCB Part #
- C17626007
- Package
- DO-35
- Description
- -65℃~+200℃ 1V@100mA 25nA@30V 30V DO-35 Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5180
200+
$3.7982
500+
$3.6716
1000+
$3.6091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?