
* Images are for reference only
ATSAMD21E17A-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD21E17A-MUT
- JLCPCB Part #
- C614305
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.62V~3.6V 128KB 16KB 26 32 Bit 48MHz ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.6402
10+
$4.8510
30+
$4.3695
100+
$3.9668
Related Products
Welcome back, may I help you?