
* Images are for reference only
ATSAMD21E15C-UUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD21E15C-UUT
- JLCPCB Part #
- C618363
- Package
- WLCSP-35(2.5x2.8)
- Description
- -40℃~+85℃ 1.62V~3.63V 26 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH WLCSP-35(2.5x2.8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8067
200+
$2.2470
500+
$2.1681
1000+
$2.1294
Welcome back, may I help you?