
* Images are for reference only
MCP25612FD-E/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP25612FD-E/SL
- JLCPCB Part #
- C640882
- Package
- SOIC-14
- Description
- -40℃~+125℃ 15uA 2 4.5V~5.5V 70mA 8Mbps CAN FD Transceiver SOIC-14 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.8447
10+
$1.8014
57+
$1.7741
114+
$1.7453
Related Products
Welcome back, may I help you?