
* Images are for reference only
ATSAMD20J16A-AUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD20J16A-AUT
- JLCPCB Part #
- C619353
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit 12bit 32 Bit 48MHz 52 64KB 8KB ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$4.0635
10+
$3.9672
30+
$3.9014
100+
$3.8372
Welcome back, may I help you?