
* Images are for reference only
ATSAMD20J15A-CUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD20J15A-CUT
- JLCPCB Part #
- C616982
- Package
- UFBGA-64
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit 12bit 32 Bit 32KB 48MHz 4KB 52 ARM Cortex-M0+ Built-in FLASH UFBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4456
10+
$3.7947
30+
$3.4080
100+
$3.0164
500+
$2.8359
1000+
$2.7538
Welcome back, may I help you?