
* Images are for reference only
MCP6285-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6285-E/P
- JLCPCB Part #
- C640432
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1pA 2 2.5V/us 25mA 5MHz PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6452
10+
$1.3648
30+
$1.2101
100+
$1.0361
500+
$0.9588
1000+
$0.9249
Welcome back, may I help you?