
* Images are for reference only
ATSAMD11D14A-MNT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD11D14A-MNT
- JLCPCB Part #
- C614174
- Package
- HVQFN-24-EP(4x4)
- Description
- -40℃~+105℃ 1.62V~3.63V 16KB 22 32 Bit 48MHz 4KB ARM Cortex-M0+ Built-in FLASH HVQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8910
10+
$2.4449
30+
$2.1662
100+
$1.8796
500+
$1.7507
1000+
$1.6943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?