This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAMC20J18A-UUT

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAMC20J18A-UUT
JLCPCB Part #
C2052975
Package
WLCSP-56
Description
-40℃~+85℃ 10bit 12bit 16KB 2.7V~5.5V 256KB 32 Bit 44 48MHz ARM Cortex-M0+ Built-in FLASH WLCSP-56 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1718
200+ $2.0019
500+ $1.9312
1000+ $1.8975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons