
* Images are for reference only
ATSAMC20E16A-AUTS2
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMC20E16A-AUTS2
- JLCPCB Part #
- C3225607
- Package
- VFQFPN-32(5x5)
- Description
- -40℃~+85℃ 12bit 2.7V~5.5V 26 32 Bit 48MHz 64KB 8KB ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Built-in temperature sensor、Touch function VFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$5.7176
10+
$5.5795
30+
$5.4880
100+
$5.3964
Welcome back, may I help you?