
* Images are for reference only
JANTX1N6133A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6133A
- JLCPCB Part #
- C3718467
- Package
- 插件,D3.6xL4.7mm
- Description
- -55℃~+175℃ 123.5V 178.8V 1uA 2.8A 500W 98.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4373
200+
$6.7479
500+
$6.5119
1000+
$6.3947
Welcome back, may I help you?