
* Images are for reference only
ATSAM4SD16BB-AN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4SD16BB-AN
- JLCPCB Part #
- C612838
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.62V~3.6V 120MHz 12bit 12bit 160KB 1MB 32 Bit 47 ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.8989
200+
$11.1839
500+
$10.7906
1000+
$10.5963
Related Products
Welcome back, may I help you?