
* Images are for reference only
ATSAM4S2BB-ANR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4S2BB-ANR
- JLCPCB Part #
- C2053843
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.62V~3.6V 120MHz 128KB 12bit 12bit 32 Bit 47 64KB ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Hardware ECC check LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9772
10+
$9.4164
30+
$8.4645
100+
$7.6671
Related Products
Welcome back, may I help you?