
* Images are for reference only
MIC29201-3.3WU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29201-3.3WU
- JLCPCB Part #
- C219255
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 140uA 26V 3.3V 370mV@(250mA) 400mA 400uVrms Fixed PG Pin、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9425
10+
$2.8765
30+
$2.7863
100+
$2.7428
Related Products
Welcome back, may I help you?