
* Images are for reference only
ATSAM4N8AA-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4N8AA-MU
- JLCPCB Part #
- C1339337
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.62V~3.6V 100MHz 10bit 32 Bit 34 512KB 64KB ARM Cortex-M4 Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7862
260+
$1.8519
520+
$1.7874
1040+
$1.7551
Welcome back, may I help you?