
* Images are for reference only
TC7116CKW713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC7116CKW713
- JLCPCB Part #
- C632650
- Package
- PQFP-44(10x10)
- Description
- 0℃~+70℃ 1 1LSB 9V PQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1554
10+
$3.5551
30+
$3.2000
100+
$2.8402
500+
$2.6740
900+
$2.5981
Welcome back, may I help you?