
* Images are for reference only
ATSAM3U4EA-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3U4EA-AU
- JLCPCB Part #
- C916225
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit、12bit 256KB 32 Bit 52KB 96 96MHz ARM Cortex-M3 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$14.7399
10+
$13.8959
30+
$12.6572
100+
$11.5748
Related Products
Welcome back, may I help you?