
* Images are for reference only
ATSAM3S1AB-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3S1AB-AUR
- JLCPCB Part #
- C2053286
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit、12bit 16KB 32 Bit 34 64KB 64MHz ARM Cortex-M3 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8172
200+
$1.4776
500+
$1.4261
1000+
$1.4003
Related Products
Welcome back, may I help you?