
* Images are for reference only
ATSAM3N4AA-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3N4AA-MU
- JLCPCB Part #
- C3227505
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit 256KB 32 Bit 34 48MHz ARM Cortex-M3 Built-in FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0274
260+
$4.2680
520+
$4.1182
1040+
$4.0441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?