
* Images are for reference only
1N4556A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4556A
- JLCPCB Part #
- C6656539
- Package
- DO-5(DO-203AB)
- Description
- 10uA@3V 240mΩ 50W 7.5V ±10% DO-5(DO-203AB) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.6789
200+
$52.1427
500+
$50.3999
1000+
$49.5382
Welcome back, may I help you?