This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAM3N0AA-AU

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAM3N0AA-AU
JLCPCB Part #
C1340299
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1.62V~3.6V 10bit 32 Bit 32KB 34 48MHz 8KB ARM Cortex-M3 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $6.1557
10+ $6.0073
30+ $5.9090
100+ $5.8106

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons