
* Images are for reference only
ATR7032-PVPW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATR7032-PVPW
- JLCPCB Part #
- C3188172
- Package
- QFN-16(3x3)
- Description
- 2.4GHz~2.5GHz 2.7V~3.6V 32dB 90mA Low power mode、Built-in power detector、Bias control circuit QFN-16(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9196
200+
$3.0648
500+
$2.9568
1000+
$2.9036
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?