
* Images are for reference only
ATMEGA8535-16PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA8535-16PU
- JLCPCB Part #
- C220842
- Package
- PDIP-40
- Description
- -40℃~+85℃ 10bit 16MHz 32 4.5V~5.5V 512Byte 512Byte 8 Bit 8KB AVR Built-in FLASH PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0578
10+
$4.0833
30+
$3.4889
100+
$2.9896
Related Products
Welcome back, may I help you?